as - Schwabe 12710 Water Level 15m Accurate Measurement 1pc

MPN
12710
Brand
AS Schwabe
EAN-13
4011160127106
Order Code
01-2856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 200 availableBack-order availability date - 14/11/2026

as - Schwabe manufactures the 12710 water level, which measures up to 15 metres. This durable tool is essential for accurate water level measurements in various construction and landscaping projects. Typically used by professionals, it ensures precise elevation readings for building foundations and grading.
Type Water level
Length 15m
Inside Diameter 8mm
Material PVC
Number of Vials 0
Outside Ø 11mm
Weight 0.90kg

Reviews

Be the first to submit a review

Trustpilot