Arrow AGT80UK MiniPlus Glue Gun 80W 240V

MPN
AGT80UK
Brand
Arrow
EAN-13
0079055488026
Order Code
97-6904
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Arrow MiniPlus Glue Gun heats up fast and features a removable cord, allowing it to be used cord-free for up to 5 minutes before having to reheat. Whilst the cordless operation provides the freedom to use the tool without the limitations of an electric cord, there is also the flexibility of corded continuous use. Supplied with a sturdy foldable base stand. Perfect for using on crafts and general home repairs.

Specification:

Input Power: 80W
Glue Stick Diameter: 12mm


Type Cordless glue gun
Glue Stick Size 12mm
Corded / Cordless Yes

Reviews

Be the first to submit a review

Trustpilot