Arnold Rak FH P 2110i Underfloor Heating 160W 1m² Easy Install Economical

Image Representative of Range

Arnold Rak FH P 2110i Underfloor Heating 160W 1m² Easy Install Economical

MPN
FH P 2110i
Brand
Arnold Rak
EAN-13
4260021871232
Order Code
11-3473
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Arnold Rak manufactures the FH P 2110i, an underfloor heating system with a power output of 160 watts, specifically designed for an area of 1 square metre. This electronic floor heating solution is ideal for providing efficient and even heat distribution in residential or commercial spaces. It's typically used in bathrooms, kitchens, or living areas to enhance comfort and warmth.
Type Underfloor heating
Heating area 1m²
Heating element length 2m
Heating power 160W
Heating power (W / BTU/h) 160 W
IP Rating IPX7
Lead Length 3m
Max. Current Consumption 70mA
Mounting height 3mm
Protection Class II
Suitable For Natural stone, tiles, wood, laminate, carpet, cork, PVC, wet area etc.
Width 0.5m

Reviews

Be the first to submit a review

Trustpilot