ArmyTek F09201C Wizard C2 WG Rechargeable Headlamp 1100 lm 13 h Dual-Colour

MPN
F09201C
Brand
ArmyTek
EAN-13
6957713004211
Order Code
08-4967
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £89.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 16/08/2026

The ArmyTek Wizard C2 WG White is a rechargeable headlamp offering 1100 lumens of light with a runtime of up to 13 hours, ideal for long use. It features a monochrome white LED, making it suitable for a variety of tasks requiring clear illumination. Typical applications include outdoor activities, work in low-light conditions, and hands-free nighttime operations.
Type Headlamp
(Ø) 33mm
Bulb Type LED (monochrome)
Dim (Ø x L) 33 mm x 112 mm
Factory colour Black
Illumination Range (high) 98m
Length 112mm
Light Duration (max.) 13h
Luminous flux (high) 1100lm
Material Aluminium
Number of bulbs 4
Power supply (LOV) rechargeable
Waterproof Yes
Weight 115g

Reviews

Be the first to submit a review

Trustpilot