ArmyTek F09001W Wizard C1 Pro Headlamp 1000 lm Magnetic Rechargeable

MPN
F09001W
Brand
ArmyTek
EAN-13
6957713002569
Order Code
08-4966
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/06/2026

The ArmyTek Wizard C1 Pro Magnet Warm headlamp features a magnetic holder and is rechargeable, offering up to 1000 lumens and a lifespan of 1440 hours. This compact torch, weighing 55 grams, is ideal for hands-free tasks and outdoor activities. Manufactured by ArmyTek, it serves as a versatile pocket light suitable for both professional and personal use.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 76.3 x 33 x 33 mm
Factory colour Black
Height 33mm
Illumination Range (high) 100m
IP Rating IP68
Length 76.3mm
Light Duration (high) 55min
Light Duration (max.) 1440h
Luminous flux (high) 1000lm
Material Aluminium
Power supply (LOV) rechargeable
Waterproof Yes
Weight 55g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot