ArmyTek F09001C Wizard C1 Pro Headlamp 1000lm Rechargeable Magnetic IP68

MPN
F09001C
Brand
ArmyTek
EAN-13
6957713002552
Order Code
08-4965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £66.66 £56.66
10+ £54.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 26/09/2026

Manufactured by ArmyTek, the Wizard C1 Pro Magnet White is a compact headlamp delivering up to 1000 lumens. This rechargeable torch features a magnetic holder and is ideal for hands-free lighting in outdoor activities or professional tasks. Weighing just 55 grams, it provides up to 1440 hours of illumination in a robust, portable design.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 76.3 x 33 x 33 mm
Factory colour Black
Height 33mm
Illumination Range (high) 100m
IP Rating IP68
Length 76.3mm
Light Duration (high) 55min
Light Duration (max.) 1440h
Luminous flux (high) 1000lm
Material Aluminium
Power supply (LOV) rechargeable
Waterproof Yes
Weight 55g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot