ArmyTek F08901UF Wizard C2 WUV Headlamp UV/White LEDs 1100 lm Rechargeable

Order Code:

08-4964

Brand: ArmyTek MPN: F08901UF EAN-13: 6957713003702
Qty Unit Price (Inc VAT)
1+ £103.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 26/04/2026

The ArmyTek Wizard C2 WUV White & Ultraviolet is a rechargeable headlamp providing up to 1100 lumens. It features both white and ultraviolet LED options, making it versatile for various lighting needs. Ideal for outdoor activities and professional applications, this magnetic holder headlamp is compact and lightweight at 65 grams.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 112 x 33 x 33 mm
Factory colour Black
Height 33mm
Illumination range (high) 98m
IP Rating IP68
Length 112mm
Light duration (high) 150min
Light duration (max.) 3h
Luminous flux (high) 1100lm
Material Aluminium
Power supply (LOV) rechargeable
Waterproof Yes
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot