ArmyTek F06901W Wizard C2 WR Headlamp 1100lm Red/White LED Waterproof

Order Code:

08-4937

Brand: ArmyTek MPN: F06901W EAN-13: 6957713003627
Qty Unit Price (Inc VAT)
1+ £103.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 20/05/2026

Manufactured by ArmyTek, the Wizard C2 WR Magnet Headlamp features a warm and red LED with a magnetic holder, delivering up to 1100 lumens. This rechargeable headlamp is lightweight at 65 grams and offers a run time of 3 hours. Ideal for outdoor activities, it serves as a versatile torch or pocket light companion.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 112 x 33 x 33 mm
Factory colour Black
Height 33mm
Illumination Range (high) 98m
IP Rating IP68
Length 112mm
Light Duration (high) 150min
Light Duration (max.) 3h
Luminous flux (high) 1100lm
Material Aluminium
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot