ARLO VMS5440-200EUS Ultra 2 4K Surveillance Set 4 Cameras Wi-Fi HDR

Order Code:

08-4904

Brand: ARLO MPN: VMS5440-200EUS EAN-13: 0193108142786
Qty Unit Price (Ex VAT)
1+ £2475.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 04/05/2026

Arlo's Ultra 2 4K VMS5440-200EUS CCTV set offers wireless, high-resolution surveillance with a 3840 x 2160 pixel camera setup. This Wi-Fi IP set is ideal for both residential and small business security needs, offering detailed monitoring. Typical applications include outdoor home surveillance and monitoring retail entrances.
Type CCTV set
IP Rating IP65
Number of Channels 1
Resolution 3840 x 2160 p
App compatibility Yes
Built-in memory none
Camera type Compact camera
Colour White
Frequency 2.4 GHz
Hub Required, included
IR range (max.) 7.2m
Max. viewing angle hor. 180°
Operating Temperature -20° C to 45° C.
Power supply Rechargeable battery
Signal standard IP
Wi-Fi standard IEEE802.11b

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot