ARLO VML2030-100EUS Go 2 LTE CCTV 1080p GSM/Wi-Fi Night Vision IP67

Order Code:

08-4903

Brand: ARLO MPN: VML2030-100EUS EAN-13: 0193108143110
Qty Unit Price (Inc VAT)
1+ £768.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 09/05/2026

The Arlo Go 2 LTE VML2030-100EUS is a Wi-Fi IP CCTV camera that captures video in 1920 x 1080p resolution. This Arlo network IP camera excels in surveillance applications with its LTE connectivity, ideal for security in remote locations. It is commonly used for outdoor monitoring due to its versatile wireless features and durable design.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 64.2mm
Dimensions (W x H x D) 120 x 86 x 64.2 mm
Height 86mm
IR range (max.) 7.6m
Misc Attribute microSD card
Screen size diagonal (inches) 1.0in
Signal standard IP
Used at Outdoors
Viewing Angle 130°
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot