ARLO Surveillance Systems CCTV camera 626515

ARLO Brand: ARLO
The Arlo products, including various models of advanced security cameras, are designed to provide comprehensive surveillance solutions with features such as wireless connectivity, high-resolution imaging, and reliable outdoor performance.
Description Image Product Buy Pricing (Ex VAT) Resolution IP Rating App compatibility Depth Dimensions Height IR range (max.) Transfer Type Misc Attribute Weight Width Viewing Angle Type Camera type Colour Screen size diagonal (inches) Signal standard Used at
ARLO FB1001-100EUS Pro 3 Floodlight Camera 2K HDR 100% Wireless IP67
ARLO FB1001-100EUS Pro 3 Floodlight Camera 2K HDR 100% Wireless IP67
Extended range
Order code: 08-4886
MPN: FB1001-100EUS

Available to back orderBack order, lead time 11 days
1+ £610.00
Price per unit Ex VAT
2560 x 1440 p 190.5mm (W x H x D) 218.5 x 78 x 190.5 mm 78mm 7.62m Wi-Fi 650g 218.5mm CCTV camera Compact camera White 1.0in IP Outdoors
ARLO VML2030-100EUS Go 2 LTE CCTV 1080p GSM/Wi-Fi Night Vision IP67
ARLO VML2030-100EUS Go 2 LTE CCTV 1080p GSM/Wi-Fi Night Vision IP67
Extended range
Order code: 08-4903
MPN: VML2030-100EUS

Available to back orderBack order, lead time 14 days
1+ £732.90
Price per unit Ex VAT
1920 x 1080 p IP67 Yes 64.2mm (W x H x D) 120 x 86 x 64.2 mm 86mm 7.6m microSD card 490g 120mm 130° CCTV camera Compact camera White 1.0in IP Outdoors

Trustpilot