ARLO VMC5040B-200EUS Ultra 2 Camera: 4K Spotlight Wireless Siren

Image Representative of Range

ARLO VMC5040B-200EUS Ultra 2 Camera: 4K Spotlight Wireless Siren

MPN
VMC5040B-200EUS
Brand
ARLO
EAN-13
0193108142557
Order Code
08-4901
Country of Origin
Vietnam
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £660.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Arlo Ultra 2 Spotlight 1 cam black VMC5040B-200EUS is a Wi-Fi IP-CCTV camera offering 3840 x 2160 p resolution. Manufactured by Arlo, it features advanced spotlight technology and superior video quality for enhanced security. This camera is ideal for high-definition surveillance in residential or small business settings.
Type CCTV camera
Resolution 3840 x 2160 p
App compatibility Yes
Built-in memory none
Camera type Compact camera
Colour Black
Depth 89mm
Dimensions (W x H x D) 52 x 78.4 x 89 mm
Height 78.4mm
Hub Required
IR range (max.) 7.6m
Max. viewing angle hor. 180°
Operating Temperature -20 - 45°C
Power Supply Rechargeable battery
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 331g
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot