ARLO Surveillance Systems CCTV camera 626508

ARLO Brand: ARLO
The Arlo Ultra 2 series consists of high-resolution, wireless IP-CCTV cameras designed for comprehensive surveillance.
Description Image Product Buy Pricing (Ex VAT) IP Rating Number of Channels Colour Depth Dimensions Frequency Height IR range (max.) Operating Temperature Rack size Transfer Type Weight Used at Wi-Fi standard Width Type Resolution App compatibility Built-in memory Camera type
ARLO Ultra 2 VMC5040-200EUS 4K Wireless IP-CCTV Camera 180° View HDR
ARLO Ultra 2 VMC5040-200EUS 4K Wireless IP-CCTV Camera 180° View HDR
Extended range
Order code: 08-4900
MPN: VMC5040-200EUS

Available to back orderBack order, lead time 11 days
1+ £493.00
Price per unit Ex VAT
IP65 1 White 2.4 GHz 7.2m -20° C to 45° C. 483 mm (19") 0.71 IEEE802.11b CCTV camera 3840 x 2160 p Yes none Compact camera
ARLO VMC5040B-200EUS Ultra 2 Camera: 4K Spotlight Wireless Siren
ARLO VMC5040B-200EUS Ultra 2 Camera: 4K Spotlight Wireless Siren
Extended range
Order code: 08-4901
MPN: VMC5040B-200EUS

Available to back orderBack order, lead time 14 days
1+ £594.54
Price per unit Ex VAT
Black 89mm (W x H x D) 52 x 78.4 x 89 mm 78.4mm 7.6m -20 - 45°C Wi-Fi 331g Outdoors 52mm CCTV camera 3840 x 2160 p Yes none Compact camera

Trustpilot