ARLO VMC3260-100EUS ESSENTIAL2 2K INDOOR CAMERA 2-PACK Wi-Fi CCTV Set

MPN
VMC3260-100EUS
Brand
ARLO
EAN-13
0193108146494
Order Code
08-4898
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £340.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Arlo Essential2 2K Indoor Camera 2-Pack, model VMC3260-100EUS, features high-resolution 2688 x 1520 p video quality. This Wi-Fi IP-CCTV camera set includes two cameras, ideal for indoor security and monitoring purposes. The Arlo IP-Set provides reliable surveillance, making it suitable for home or office use.
Type CCTV camera set
Resolution 2688 x 1520 p
App compatibility Yes
Camera type Compact camera
Cloud integration Manufacturer-specific
Colour White
Depth 36mm
Dimensions (W x H x D) 47 x 97 x 36 mm
Frequency 2.4 GHz
Height 97mm
Hub Not required
Power Supply Rechargeable battery
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Weight 190.8g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot