ARLO Ultra 2 VMC5040-200EUS 4K Wireless IP-CCTV Camera 180° View HDR

MPN
VMC5040-200EUS
Brand
ARLO
EAN-13
0193108142526
Order Code
08-4900
Country of Origin
Vietnam
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £696.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by Arlo, the Ultra 2 4K Additional camera, model VMC5040-200EUS, delivers crystal-clear CCTV surveillance with a 3840 x 2160 resolution. This Wi-Fi IP camera is ideal for enhancing home or business security through advanced wireless monitoring. Typical applications include capturing detailed footage for both day and night-time protection, providing peace of mind to users.
Type CCTV camera
IP Rating IP65
Number of Channels 1
Resolution 3840 x 2160 p
App compatibility Yes
Built-in memory none
Camera type Compact camera
Colour White
Frequency 2.4 GHz
Hub Required
IR range (max.) 7.2m
Max. viewing angle hor. 180°
Operating Temperature -20° C to 45° C.
Power Supply Rechargeable battery
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Signal standard IP
Weight 0.71
Wi-Fi standard IEEE802.11b

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot