ARLO AVD3001-100EUS Wireless Video Doorbell 2K Video Two-Way Audio

MPN
AVD3001-100EUS
Brand
ARLO
EAN-13
0193108146449
Order Code
08-4883
Country of Origin
Vietnam
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £174.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Arlo AVD3001-100EUS wireless doorbell transmitter features a USB connection for easy installation. This essential device offers full HD video capabilities, enhancing security and convenience for home entrances. Typically used to provide visitors with a reliable and modern communication solution, it delivers superior performance in residential settings.
Type Wireless door bell
Component Transmitter
Dimensions (L x W x H) 37 x 47 x 143 mm
Doorbell features incl. USB connection
Factory colour White
Frequency 2.4 GHz
Height 143mm
Length 37mm
Max. Range 91m
Screen size diagonal (inches) 1.0in
Weight 0.43
Width 47mm

Reviews

Be the first to submit a review

Trustpilot