Easter Opening Hours and Delivery Dates here

Arduino ASX00029 Environmental Sensor Kit

Order Code:

73-0218

Brand: Arduino MPN: ASX00029 EAN-13: 7630049202993

Discontinued


These sensors are of the latest generation and measure, Atmospheric pressure Temperature and humidity Light intensity (in LUX, max 650).

To help you build projects and store the data collected locally, this shield has a slot for a microSD card.

There is a ready to use library with examples and methods to read values from the different sensors, that provides an easy and smooth integration path.

The sensors used in this kit are: ST LPS22HB which measures atmospheric pressure. ST HTS221 which measures temperature and humidity, and VISHAY TEMT6000 which measures Lux of the ambient light.


Technical Specifications

LPS22HB: Atmospheric pressure sensor260 to 1260 hPa absolute pressure range

Current consumption down to 3 μA

High overpressure capability: 20x full-scale

Embedded temperature compensation

24-bit pressure data output

16-bit temperature data output

ODR from 1 Hz to 75 Hz

SPI and I²C interfaces

Embedded FIFO

Interrupt functions: Data Ready, FIFO flags, pressure thresholds
Supply voltage: 1.7 to 3.6 V
TEMT6000: Ambient light sensorHigh photo sensitivity
Adapted to human eye responsivity
Angle of half sensitivity: φ = ± 60°
HTS221: Humidity and temperature sensor0 to 100% relative humidity range
Supply voltage: 1.7 to 3.6 V
Low power consumption: 2 μA @ 1 Hz ODR
Selectable ODR from 1 Hz to 12.5 Hz
High rH sensitivity: 0.004% rH/LSB
Humidity accuracy: ± 3.5% rH, 20 to +80% rH
Temperature accuracy: ± 0.5 °C,15 to +40 °C
Embedded 16-bit ADC
16-bit humidity and temperature output data
SPI and I²C interface


Type Environmental Sensor Kit

Trustpilot