Arduino ASX00027 Portenta IoT GNSS Shield with Cinterion TX62 for H7 & MKR

MPN
ASX00027
Brand
Arduino
EAN-13
7630049202962
Order Code
08-4858
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Arduino Portenta Cat. M1/NB IoT GNSS Shield is an Arduino add-on PCB designed by Arduino for enhanced cellular connectivity and precise GPS functionality. It features LTE Cat M1, NB-IoT, and GNSS capabilities to support IoT applications requiring reliable wireless communication and location tracking. Ideal for use in smart agriculture, asset tracking, and industrial monitoring projects, this shield enhances versatility and connectivity in the Arduino ecosystem.
Type Arduino add-on PCB
Connectivity Wireless
Length 66mm
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot