Arduino AKX00074 Arduino Pro Portenta Proto Kit VE

MPN
AKX00074
Brand
Arduino
EAN-13
7630049205277
Order Code
70-9422
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Portenta Proto Kit ME Portenta Proto Kit VE
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £449.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Arduino AKX00074 Portenta Proto Kit VE is a comprehensive solution for developing vision-based automation projects. It includes the Portenta H7 board, Nicla Vision, and Nicla Sense Env, providing advanced image processing and edge AI capabilities. The kit supports seamless Cloud integration via the Arduino Pro 4G Module. It operates within a temperature range of -40°C to 85°C and complies with CE, RoHS, REACH, UKCA, FCC, and IC standards. Dimensions of the Portenta H7 board are 66.04 mm x 25.40 mm.

The Portenta Proto Kit VE is tailored to empower engineers and designers with the tools to create sophisticated motion-focused prototypes. It includes:

  • Portenta H7: A high-performance microcontroller for advanced data processing and edge machine learning.
  • Portenta Mid Carrier: Expands connectivity and functionality for professional-grade prototyping.
  • Nicla Vision: The ultra-compact colour camera that processes images with AI on the Edge.
  • Nicla Sense Env: Monitors air quality with ultra-low power sensors for both indoor and outdoor environments.
  • Modulino nodes: Compact and versatile components for sensing and actuation, enabling rapid development.
  • 4G GNSS Module Global: The effortless way to revolutionize connectivity with the fourth generation of broadband cellular network technology.
  • Arduino Cloud for Business Voucher: Three months of cloud access for real-time data storage, visualization, and analysis
  • All required accessories: From power supply to cables, the kit has everything you need.
Type Portenta Proto Kit VE

Reviews

Be the first to submit a review

Trustpilot