Arduino AKX00044 Arduino Explore IoT Kit Rev2

MPN
AKX00044
Brand
Arduino
Order Code
73-4405
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

The Arduino Explore IoT Kit Rev2 has been created to provide a comprehensive understanding of the Internet of Things as well as to encourage students to think about solving global sustainability challenges according to the UN's Sustainable Development Goals.

After looking into current academic and industrial standards we have identified important concepts this kit should touch upon for students to learn how devices communicate and the tools used to facilitate communication, data management, analysis, and computational thinking by using real-world sensors to capture meaningful data from the environment and modify it by remotely controlling actuators such as LEDs, buzzers, displays, through the Cloud.


To complete a project, students ideally need good programming skills and to have worked with sensor technologies.
However, if your students are at more of a basic level, the kit also includes additional technical activities and lessons for beginners.

The kit includes:

Arduino MKR WiFi 1010
Arduino MKR IoT Carrier Rev2
includes:

  • Two 24V relays
  • SD card holder
  • Five Tactile buttons
  • Plug and play Grove connectors for different external sensors
  • Temperature sensor
  • Humidity sensor
  • Pressure sensor
  • Gas sensor (VOC)
  • Ambient light sensor
  • RGB color sensor
  • Gesture sensor
  • Accelerometer
  • RGB 1.20" rounded display
  • 18650 Li-Ion rechargeable battery holder
  • Five RGB LEDs
  • Buzzer
  • Micro USB cable
  • Moisture sensor
    PIR sensor
  • Plug-and-play cables for the external sensors
  • Plastic enclosure to attach and protect the hardware
  • Access to the demo version of Arduino Cloud for Education which includes a complete IoT getting started experience and three introductory activities and lessons.
  • For a more comprehensive educational journey into the Internet of Things, access to 10 more step-by-step, hands-on projects, each linked to the UN's Sustainable Development Goals and covering the fundamentals of IoT, and to connect with Google Classroom, educators can subscribe to the Arduino Cloud for Education School Plan.
  • Each of the 10 projects takes between 15-25 hours to complete and can be completed over the course of a couple of weeks or a whole term or year.
  • Each project contains five modules which can be completed in an order that makes sense for your classroom.
Type Arduino Explore IoT Kit
Gas sensor (VOC)
Pressure sensor

Reviews

Be the first to submit a review

Trustpilot