Arduino AFX00001 Opta Micro-PLC 12V/24V DC Industrial IoT RS485 Module

Order Code:

08-4843

Brand: Arduino MPN: AFX00001

Discontinued


Arduino's AFX00001 Opta RS485 PLC communication module operates on 12 V DC to 24 V DC. This programmable logic controller enables robust communication for industrial automation tasks. Typical applications include integrating and managing various industrial PLC systems efficiently.
Type PLC communication module
IP Rating IP20
Max. ambient temperature +55°C
Min. ambient temperature -20°C
Misc Attribute Opta RS485
Number of inputs (max.) 8
Number of relay outputs (max.) 4

Trustpilot