Arduino ABX00162 Arduino Uno Q 2GB

MPN
ABX00162
Brand
Arduino
EAN-13
7630049205673
Order Code
21-0368
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Arduino Uno Q 2GB Arduino Uno Q 4GB
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 3,239 despatched in 4 working days

The Arduino UNO Q (ABX00162) is a next generation single board computer that blends high performance Linux computing with real time microcontroller control. It provides a compact, cost-effective platform with advanced features. Powered by a Qualcomm Dragonwing™ QRB2210 quad core Arm® Cortex A53 processor running Debian Linux alongside an STM32U585 Arm® Cortex M33 MCU, it delivers a dual architecture platform ideal for modern embedded, AI, and edge processing applications. With 2 GB LPDDR4 RAM, 16 GB eMMC storage, and dual band Wi Fi 5 and Bluetooth 5.1, the UNO Q offers both robust performance and seamless wireless connectivity in the well known UNO form factor.

Designed for versatility, the board supports everything from AI powered machine vision and sound recognition to advanced robotics, smart devices, and IoT systems. Developers can run full Linux applications while simultaneously executing real time Arduino sketches, thanks to a built in RPC bridge that enables smooth communication between the MPU and MCU. It also features convenient expansion options including classic UNO headers, a QWIIC connector, high speed bottom connectors, and an 8×13 LED matrix for visual output—making it suitable for rapid prototyping, education, and complex professional projects.

The UNO Q integrates seamlessly with Arduino App Lab, allowing users to combine Arduino sketches, Python applications, and AI models in a unified workflow. This makes it an excellent choice for developers exploring edge AI, machine learning, smart home automation, and interactive multimedia systems. Whether used as a standalone SBC with monitor and peripherals or connected to a host PC for development, the UNO Q provides a powerful, flexible platform for innovation.


  • Microprocessor: Qualcomm® Dragonwing™ QRB2210
  • Microcontroller: Real-time, low-power STM32U585 MCU
  • RAM: 2GB LPDDR4
  • Storage: 16 GB eMMC built-in (no SD card required)
  • Connectivity: Dual-band Wi-Fi® 5 (2.4/5 GHz), Bluetooth® 5.1
  • High-speed headers: Power advanced peripherals – vision, audio, display
  • Classic UNO headers: Mount shields to add capabilities
  • LED matrix: 8 x 13 LED matrix for visual creation and feedback
  • USB-C connector: Power delivery, video output, or connect keyboard, mouse, USB microphones or USB cameras via dongle
  • Qwiic connector: Expand easily with Modulino® nodes – no soldering required
Type Arduino Uno Q 2GB
Range UNO

Reviews

Be the first to submit a review

Trustpilot