Arduino ABX00089 Nicla Sense Env Board: Compact air and climate sensing.

MPN
ABX00089
Brand
Arduino
EAN-13
7630049204874
Order Code
08-4840
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £34.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Arduino Nicla Sense Env, manufactured by Arduino, features advanced environmental sensing capabilities. It includes sensors for temperature, humidity, pressure, and air quality. This board is typically used in IoT applications for monitoring environmental conditions.
Type Board
Compatible With Arduino MKR and Portenta
Length 22.86mm
Memory Capacity 128kB
Memory Type FLASH
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot