Arduino ABX00080 Arduino Uno R4 Minima

MPN
ABX00080
Brand
Arduino
Order Code
73-4439
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 111 in stockAdditional quantity lead time 4 weeks

Introducing the Arduino UNO R4 Minima.

This board boasts the RA4M1 microprocessor from Renesas, delivering increased processing power, expanded memory, and additional peripherals. It stays true to the reliable UNO form factor and operates at a practical 5 V voltage.

Enhanced and improved, the Arduino UNO R4 Minima is armed with a powerful 32-bit microcontroller compatible with existing shields and accessories. There's no need to make any changes to the standard form factor.

Joining the Arduino ecosystem, the UNO R4 is a trusty addition suitable for both beginners and seasoned electronics enthusiasts.
Whether you're just starting out or looking to push the boundaries of your projects, this robust board delivers reliable performance every time.


  • The UNO R4 Minima maintains the same form factor, pinout, and 5 V operating voltage as its predecessor, the UNO R3.
  • This ensures a seamless transition for existing shields and projects, leveraging the extensive and unique ecosystem already established for the Arduino UNO.
  • Expanded memory and faster clock: Prepare for more precise calculations and the ability to handle complex projects with ease.
  • The UNO R4 Minima boasts increased memory and a faster clock speed, empowering you to tackle demanding tasks effortlessly.
  • Extra on-board peripherals: The UNO R4 Minima introduces a range of on-board peripherals, including a 12-bit DAC, CAN BUS, and OP AMP.
  • These additional components provide you with expanded capabilities and flexibility in your designs.
  • Extended 24 V tolerance: The UNO R4 Minima now supports a wider input voltage range, allowing power supplies up to 24 V.
  • This enables seamless integration with motors, LED strips, and other actuators, simplifying your projects by utilizing a single power source.
  • SWD connector: Debugging is a critical aspect of any project.
  • Simply connect an external debugger to the UNO R4 Minima and effortlessly monitor the inner workings of your system.
  • Stay in control and gain valuable insights.
  • The UNO R4 Minima comes with built-in HID (Human Interface Device) support, enabling it to simulate a mouse or keyboard when connected to a computer via a USB cable.
  • This convenient feature makes it a breeze to send keystrokes and mouse movements to a computer, enhancing usability and functionality.
Type Arduino Uno R4

Reviews

Be the first to submit a review

Trustpilot