Arduino ABX00043 Portenta Max Carrier transforms modules to edge AI SBCs

MPN
ABX00043
Brand
Arduino
EAN-13
7630049202269
Order Code
08-4820
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £303.11 £302.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Arduino Portenta Max Carrier board is a mainboard developed by Arduino, designed to enhance the functionality of Portenta modules. It features multiple connectivity options, including Ethernet, USB, and HDMI, making it suitable for industrial applications. This product is commonly used in IoT projects and advanced prototyping.
Type SBC
Length 101.6mm
Misc Attribute Portenta Max Carrier
Width 101.6mm

Reviews

Be the first to submit a review

Trustpilot