Arduino ABX00032 Nano 33 IoT with Headers Mounted

MPN
ABX00032
Brand
Arduino
Order Code
78-4849
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.66
10+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockBack-order availability date - 29/10/2026

Arduino ABX00032 Nano 33 IoT with Headers Mounted - is a robust and powerful board which has WiFi and Bluetooth connectivity that combined with its low power architecture makes it a practical and cost effective solution for your connected projects.


Arduino Nano33 IoT is fully compatible with the Arduino IoT Cloud and supports full TLS secure transport: the cryptochip stores the cryptographic keys in hardware, offering a very high level of security for this class of products.
The integration with the Arduino IoT Cloud offers also a very efficient way of setting up online dashboards with little coding and minimal effort.

In the same iconic size of the Arduino Nano, the Arduino Nano 33 IoT hosts an Arm Cortex-M0+ SAMD21 processor, a WiFi and Bluetooth module based on ESP32, a 6 axis Inertial Measurement Unit (IMU) and a crypto chip which can securely store certificates and pre shared keys.
The board can either be used in a breadboard (when mounting pin headers), or as a SMT module, directly soldering it via the castellated pads.


  • Product Name: Nano 33 IOT Module with headers
  • Kit Classification: Development Board
  • Processor Part Number: ATSAMD21G18A
Type Arduino Nano 33 IoT
Quantity 1

Reviews

Be the first to submit a review

Trustpilot