Arctic ACFAN00286A PC fan Black 80x25x80mm

Image Representative of Range

Arctic ACFAN00286A PC fan Black 80x25x80mm

MPN
ACFAN00286A
Brand
Arctic
EAN-13
4895213704090
Order Code
18-6593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Arctic ACFAN00286A is a high-performance computer fan designed to ensure efficient cooling within a PC enclosure. With dimensions of 80 x 25 x 80 mm, this black fan is optimised for compact spaces, providing reliable ventilation in systems that require stable thermal management. Engineered with precision, the ACFAN00286A is suitable for use in a variety of computer applications, including desktops and small form factor cases, where effective heat dissipation is critical. Constructed to meet stringent quality standards, this fan contributes to maintaining optimal operating temperatures, thereby enhancing overall system reliability and lifespan.
Type PC fan
Fan Size 80mm
Colour Black
Depth 80mm
Height 25mm
Weight 84g
Width 80mm
Air Discharge 67.96m³/h
Airflow 67.96 m³/h
Cable Length 0.4m
Connection 4-pin
Content 1
Dimensions (W x H x D) 80 x 25 x 80 mm
Fan bearing technology Double ball bearing
Fan connector 4-pin
Fan current 0.19 A
Fan diameter 8cm
Fan dimensions (W x D x H) 80 x 80 x 25 mm
Fan speed (max) 5000 RPM
Fan speed (min) 500 RPM
Fan static pressure 5.3 mmH2O
Fan voltage 12 V
Fan weight 84g
Fans mean time to failure (MTTF) 500000 h
Maximum Airflow 40 cfm
Mounting kit Yes
Noise Level 0.6 sone
Number of fan blades 5
Number of fans 1 fan(s)
Operating temperature (T-T) 0 - 40°C
Package depth 82.5mm
Package height 26mm
Package weight 89g
Package width 82.5mm
Product colour Black
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rack capacity 2U
Screws included Yes
Starting voltage 3.2 V
Suitable location Computer case

Reviews

Be the first to submit a review

Trustpilot