Arctic ACFAN00187A P12 PC fan Black 120x15x120mm

MPN
ACFAN00187A
Brand
Arctic
EAN-13
4895213703130
Order Code
18-6590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Arctic ACFAN00187A is a P12 PC fan designed for optimal ventilation within computer systems. With dimensions of 120 x 15 x 120 mm, this black enclosure fan is engineered to enhance cooling efficiency in compact spaces. It features precision-engineered blades to deliver balanced airflow and reduced noise levels, making it an ideal choice for both desktop and server applications where acoustic performance is a priority. Commonly employed in personal computer builds and server racks, this fan assists in maintaining optimal operating temperatures for electronic components, thereby improving overall system reliability and longevity. By facilitating efficient heat dissipation, the Arctic P12 fan contributes significantly to the thermal management solutions necessary for high-performance computing environments.
Type PC fan
Fan Size 120mm
Colour Black
Depth 120mm
Height 15mm
Weight 85g
Width 120mm
Air Discharge 71.53m³/h
Airflow 71.53 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.48m
Compatible processor series Not supported
Content 1
Design Height 15mm
Dimensions (W x H x D) 120 x 15 x 120 mm
Fan diameter 12cm
Harmonized System (HS) code 84733080
Material Plastic
Maximum air pressure 1.45 mmH2O
Maximum Airflow 41.1 cfm
Mounting kit Yes
Noise Level 0.3 sone
Number of fans 1 fan(s)
Package depth 123mm
Package height 16mm
Package Type Box
Package weight 110g
Package width 127mm
Product colour Black
Pulse-width modulation (PWM) support Yes
Quantity per pack 1 pc(s)
Rated current 0.12 A
Rotational speed (max.) 2100 RPM
Rotational speed (min) 300 RPM
Rotational Speed (min.) 300U/min
Screws included Yes
Starting voltage 4 V
Suitable location Computer case
Supported processor sockets Not supported
Type of bearing Fluid dynamic bearing
Voltage 12 V

Reviews

Be the first to submit a review

Trustpilot