Arctic ACFAN00118A P12 PC fan Black 120x25x120mm

MPN
ACFAN00118A
Brand
Arctic
EAN-13
4895213701372
Order Code
18-6585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 277 in stock

Arctic ACFAN00118A P12 is a high-performance enclosure fan designed for optimal ventilation and cooling in computer systems. The fan measures 120 mm in width and depth, with a thickness of 25 mm, making it suitable for a range of PC cases and cooling applications. Engineered for efficient airflow, this fan is ideal for maintaining optimal temperatures within a computer's casing, preventing overheating of critical components. With its durable construction and precise aerodynamics, the Arctic P12 is particularly effective in scenarios where stable thermal management is essential, such as in gaming rigs, workstations, and high-performance servers.
Type PC fan
Fan Size 120mm
Colour Black
Depth 120mm
Height 25mm
Weight 139g
Width 120mm
Air Discharge 95.65m³/h
Airflow 95.65 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.4m
Compatible processor series Not supported
Connection 3-pin
Content 1
Design Height 25mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 3-pin
Fan diameter 12cm
Harmonized System (HS) code 84733080
Maximum Airflow 56.3 cfm
Noise Level 0.3 sone
Number of fan blades 5
Number of fans 1 fan(s)
Number of screws 4
Package depth 123mm
Package height 27mm
Package Type Box
Package weight 170g
Package width 123mm
Product colour Black
Rated current 0.2 A
Rotational speed (max.) 1800 RPM
Screws included Yes
Starting voltage 2.8 V
Suitable location Computer case
Supported processor sockets Not supported
Type of bearing Fluid dynamic bearing
Voltage 12 V

Reviews

Be the first to submit a review

Trustpilot