Arcolectric C1720ROAAE 16A Miniature Toggle Switch SPDT On-Off-On 250V AC

MPN
C1720ROAAE
Brand
Arcolectric
Order Code
50-0959
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 103 despatched in 4 working days

Toggle switch with plastic lever.


  • SPDT, On-Off-On
  • Maintained-0-Maintained
  • Lever length 13.8mm
  • Installation diameter 12.7mm
  • Switching current 16A
  • Switching voltage 250V
  • Approvals: ENEC (VDE, DEMKO, etc.), UL, CSA
  • Manufacturer's part C1720ROAAE

Please order density cap separately.
Mounting Type N/A
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 16A
Illumination Type None
Actuator Colour Black
Illumination Colour Non-Illuminated
Installation diameter 12.7mm
Number of pins 1
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot