Arcol RCC050 220K J 0.5W Carbon Composite Resistor

Arcol RCC050 220K J 0.5W Carbon Composite Resistor

MPN
RCC050 220K J
Brand
Arcol
Order Code
63-2434

Discontinued


This 220k 0.5W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC050 series

Click here to see the Discontinuation Notice for this range.
Type Carbon composite
Resistance 220000O
Tolerance 5%
Case Type Axial
Power Handling 0.5W
Temperature Coefficient -10, +15%
Working Voltage 350V

Alternatives (1)


Trustpilot