Christmas Opening Hours and Delivery Dates here
Arcol RCC050 1.5K J 1K5 0.5W Carbon Composite Resistor

Arcol RCC050 1.5K J 1K5 0.5W Carbon Composite Resistor

Order Code:

63-2404

Brand: Arcol MPN: RCC050 1.5K J

Discontinued


This 1.5k 0.5W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC050 series

Click here to see the Discontinuation Notice for this range.
Type Carbon composite
Resistance 1.5kΩ
Tolerance 5%
Case Type Axial
Power Handling 0.5W
Temperature Coefficient -6, +10%
Working Voltage 350V

Trustpilot