Arcol MRA0207 20KBTA15 Metal Film Resistors Metal Film Resistor 20 kOhm 0.25W

MPN
MRA0207 20KBTA15
Brand
Arcol
EAN-13
2050009766184
Order Code
18-6584
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
10+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

Arcol MRA0207 20KBTA15 is a metal film resistor featuring a resistance value of 20 kOhm with a power rating of 0.25 watts, making it suitable for precision applications requiring stable and reliable impedance control. This resistor is part of the MRA0207 series, known for its excellent performance in environments where temperature and electrical deviations must be minimised. Its construction ensures low noise and long-term stability, which is ideal for use in audio equipment, measurement devices, and other electronic circuits requiring precise impedance regulation. As an integral component in electronic designs, the Arcol MRA0207 20KBTA15 ensures consistent reliability, contributing to the overall performance and accuracy of technical systems.
Type Metal film Resistor
Resistance 20kΩ
Tolerance 5%
Power Rating 10W
PPM 100ppm/°C
Content 1

Reviews

Be the first to submit a review

Trustpilot