Arcol HS50 6R8 J Aluminium Clad Resistor 50W

Image Representative of Range

Arcol HS50 6R8 J Aluminium Clad Resistor 50W

MPN
HS50 6R8 J
Brand
Arcol
Order Code
62-8148
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £2.00
10+ £1.97
100+ £1.90
500+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 631 in stockAdditional quantity lead time 10 weeks

This Arcol Aluminium Clad Resistor 6R8 Hs 50W is an aluminium clad wirewound power resistor from the Arcol HS series.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


  • Resistance tolerance 5%
  • High power to volume
  • Wound to maximise high pulse capacity
  • Temperature coefficient =1k 100ppm/°C, >1k 25ppm/°C
  • Solder terminations
  • Wide range of resistances
  • 10W, 25W, 50W, 100W, 200W or 300W versions
  • Manufactured in line with the requirements of IEC 115 and MIL 18546
Type Wirewound aluminium clad
Resistance 6.8Ω
Tolerance 5%
Power Rating 50W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 1.25kV

Reviews

Be the first to submit a review

Trustpilot