Arcol HS50 330R J 50W Aluminium Clad Resistor

Image Representative of Range

Arcol HS50 330R J 50W Aluminium Clad Resistor

MPN
HS50 330R J
Brand
Arcol
Order Code
62-8505
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
200+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 25/01/2027

330R 5% 50W aluminium clad wirewound power resistor from the Arcol HS series.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


  • High quality and stability
  • Designed for heatsink mounting using thermal compound to achieve maximum performance
  • Manufactured in line with the requirements of IEC115 and MIL18546
  • Suitable for pulse applications
Type Wirewound aluminium clad
Resistance 330Ω
Tolerance 5%
Power Rating 50W
Case Type Chassis mount
PPM 100ppm
Voltage 1250V

Reviews

Be the first to submit a review

Trustpilot