Arcol HS50 10R J 50W Aluminium Clad Resistor

Image Representative of Range

Arcol HS50 10R J 50W Aluminium Clad Resistor

MPN
HS50 10R J
Brand
Arcol
Order Code
62-8150
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £2.81
25+ £2.52
50+ £2.16
100+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 562 in stockAdditional quantity lead time 10 weeks

10R 5% 50W aluminium clad wirewound power resistor from the Arcol HS series.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


  • High quality and stability
  • Designed for heatsink mounting using thermal compound to achieve maximum performance
  • Manufactured in line with the requirements of IEC115 and MIL18546
  • Suitable for pulse applications
Type Wirewound aluminium clad
Resistance 10Ω
Tolerance 5%
Power Rating 50W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 1.25kV

Questions

*Question functionality currently disabled
Question by: Product code: 62-8150

Q. Please confirm that R10 is the same as 10 ohms.

A. Hi g3smurph. Thank you for your question. As the decimal point can be overlooked, it is common to use the R instead so R10 is actually 0.1 Ohm. 10R would be 10 Ohm and this is what the product is.

Reviews

Be the first to submit a review

Trustpilot