Christmas Opening Hours and Delivery Dates here
Arcol HS50 0R68 J 50W Aluminium Clad Resistor

Arcol HS50 0R68 J 50W Aluminium Clad Resistor

Order Code:

62-8138

Brand: Arcol MPN: HS50 0R68 J

Discontinued


0R68 5% 50W aluminium clad wirewound power resistor from the Arcol HS series.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


  • High quality and stability
  • Designed for heatsink mounting using thermal compound to achieve maximum performance
  • Manufactured in line with the requirements of IEC115 and MIL18546
  • Suitable for pulse applications
Type Wirewound aluminium clad
Resistance 0.68Ω
Tolerance 5%
Voltage 1.25kV
Power Rating 50W
PPM 100ppm/°C
Case Type Chassis mount

Trustpilot