Arcol HS25 6R8 J 25W Aluminium Clad Resistor

Image Representative of Range

Arcol HS25 6R8 J 25W Aluminium Clad Resistor

MPN
HS25 6R8 J
Brand
Arcol
Order Code
62-8111
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.99
25+ £4.81
50+ £4.60
100+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 156 in stockAdditional quantity lead time 10 weeks

6R8 5% 25W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


Type Wirewound aluminium clad
Resistance 6.8Ω
Tolerance 5%
Power Rating 25W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 550V

Reviews

Be the first to submit a review

Trustpilot