Arcol HS25 10K J 25W Aluminium Clad Resistor

Image Representative of Range

Arcol HS25 10K J 25W Aluminium Clad Resistor

Order Code:

62-8415

Brand: Arcol MPN: HS25 10K J
Qty Unit Price (Ex VAT)
200+ £0.664
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
50 in stock, despatched same dayContact us for additional stock

10K 5% 25W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


Type Wirewound aluminium clad
Resistance 10kΩ
Tolerance 5%
Power Rating 25W
Case Type Chassis mount
PPM 25ppm/°C
Voltage 550V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot