Arcol HS150 15R F 15R 150W Aluminium Clad Resistor

Order Code:

62-8634

Brand: Arcol MPN: HS150 15R F
Qty Unit Price (Ex VAT)
1+ £6.98
25+ £6.73
50+ £6.49
100+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
77 in stock, despatched same dayContact us for additional stock

15R 1% 150W aluminium clad wirewound power resistor from the Arcol HS series.

Arcol HS150 series resistors are manufactured in line with the requirements of MIL 18546 and IEC 115. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.


  • High quality and stability
  • Designed for heatsink mounting using thermal compound to achieve maximum performance
  • Manufactured in line with the requirements of IEC115 and MIL18546
  • Suitable for pulse applications
Type Chassis Mount Resistors
Resistance 15O
Tolerance 1%
Power Rating 150W
Voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot