Arcol HS15 10RJ 10R 5% 15W Aluminium Clad Resistor

Image Representative of Range

Arcol HS15 10RJ 10R 5% 15W Aluminium Clad Resistor

MPN
HS15 10R J
Brand
Arcol
Order Code
62-8625
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    3.9Ω 4.7Ω 10Ω 1kΩ
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.22
25+ £3.97
50+ £3.65
100+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 7 months

A 10R 15W Aluminium clad resistors designed for applications requiring high power dissipation in a limited space. The resistors give maximum performance when heatsink mounted using thermal compound.


  • Resistance tolerance 5%
  • High power to volume
  • Wound to maximise high pulse capacity
  • Solder terminations
  • Manufactured in line with the requirements of IEC 115 and MIL-18546
Type Wirewound aluminium clad
Resistance 10Ω
Tolerance 5%
Power Rating 15W
Case Type Chassis mount
PPM 100ppm
Voltage 265V

Reviews

Be the first to submit a review

Trustpilot