Arcol HS Series 15W Power Resistors Aluminium Clad 5%

Arcol Brand: Arcol

15W Aluminium clad resistors designed for applications requiring high power dissipation in a limited space. The resistors give maximum performance when heatsink mounted using thermal compound.

  • Resistance tolerance 5%
  • High power to volume
  • Wound to maximise high pulse capacity
  • Solder terminations
  • Wide range of resistances
  • Manufactured in line with the requirements of IEC 115 and MIL-18546
Description Image Product Buy Pricing (Ex VAT) Resistance Type Tolerance Power Rating Case Type PPM Voltage
Arcol HS15 3R9J 3R9 5% 15W Aluminium Clad Resistor
Arcol HS15 3R9J 3R9 5% 15W Aluminium Clad Resistor
Standard range
Order code: 62-8618
MPN: HS15 3R9 J

Despatched same day - 200 in stockAdditional quantity lead time 7 months
1+ £1.86
25+ £1.46
50+ £1.41
100+ £1.25
Price per unit Ex VAT
3.9Ω Wirewound aluminium clad 5% 15W Chassis mount 100ppm 265V
Arcol HS15 4R7J 4R7 5% 15W Aluminium Clad Resistor
Arcol HS15 4R7J 4R7 5% 15W Aluminium Clad Resistor
Standard range
Order code: 62-8620
MPN: HS15 4R7 J

Despatched same day - 3 in stockAdditional 200 due on 11/03/2027
1+ £3.36
25+ £2.92
50+ £2.60
100+ £2.45
Price per unit Ex VAT
4.7Ω Wirewound aluminium clad 5% 15W Chassis mount 100ppm 265V
Arcol HS15 10RJ 10R 5% 15W Aluminium Clad Resistor
Arcol HS15 10RJ 10R 5% 15W Aluminium Clad Resistor
Standard range
Order code: 62-8625
MPN: HS15 10R J

Despatched same day - 100 in stockAdditional quantity lead time 7 months
1+ £4.22
25+ £3.97
50+ £3.65
100+ £3.43
Price per unit Ex VAT
10Ω Wirewound aluminium clad 5% 15W Chassis mount 100ppm 265V
Arcol HS15 1K J 1K 5% 15W Aluminium Clad Resistor
Arcol HS15 1K J 1K 5% 15W Aluminium Clad Resistor
Standard range
Order code: 62-8640
MPN: HS15 1K J

Despatched same day - 146 in stockAdditional 200 due on 04/02/2027
1+ £2.78
25+ £2.62
50+ £2.58
100+ £2.49
Price per unit Ex VAT
1kΩ Wirewound aluminium clad 5% 15W Chassis mount 100ppm 265V

Trustpilot