Arcol HS100 22R J 100W Aluminium Clad Resistor

Arcol HS100 22R J 100W Aluminium Clad Resistor

MPN
HS100 22R J
Brand
Arcol
Order Code
62-8192
Country of Origin
United Kingdom

Discontinued


22R 5% 100W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 22Ω
Tolerance 5%
Power Rating 100W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 1.9kV

Trustpilot