Arcol HS100 150R J 150R 5% 100W Aluminium Clad Resistor

MPN
HS100 150R J
Brand
Arcol
Order Code
65-4675
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stockContact us for additional stock

Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. Designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Type Aluminium Clad Restistor
Tolerance 5%
Power Rating 100W

Reviews

Be the first to submit a review

Trustpilot