Arcol HS100 0R22 J 100W Aluminium Clad Resistor

Arcol HS100 0R22 J 100W Aluminium Clad Resistor

MPN
HS100 0R22 J
Brand
Arcol
Order Code
62-8172
Country of Origin
United Kingdom

Discontinued


0R22 5% 100W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 0.22Ω
Tolerance 5%
Power Rating 100W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 1.9kV

Questions

*Question functionality currently disabled
Question by: Product code: 62-8172

Q. Hi, is the resistance of 62-8172 22 ohmes

A. Hi Dave, thank you for your question. No this is rated at 0.22, 62-8170 is rated at 2R2 (2.2 ohms) so is closer.

Question by: Product code: 62-8172

Q. is it variable??

A. Hi Smallz. Thank you for your question. This is a very high power fixed value resistor and requires a heat sink in use and as such is not variable.


Trustpilot