Arcol FPA100 4R7 J 100W Thick Film Power Resistor

Image Representative of Range

Arcol FPA100 4R7 J 100W Thick Film Power Resistor

MPN
FPA100 4R7 J
Brand
Arcol
Order Code
62-7971
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.88
25+ £24.74
50+ £23.87
100+ £22.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional 10 due on 30/11/2026

4R7 100W 5% thick film power resistor from the Arcol FPA series. Very low inductance, direct heatsink mounting. Ideally suited for high frequency and pulse load applications.


Type Thick film
Resistance 4.7Ω
Tolerance 5%
Power Rating 100W
Case Type Isotop / SOT227
PPM 100ppm/°C
Voltage 1kV

Reviews

Be the first to submit a review

Trustpilot