Arcol AP830 100RFS 100R 1% 30W TO220 High Power Resistor

Arcol AP830 100RFS 100R 1% 30W TO220 High Power Resistor

Order Code:

62-0178

Brand: Arcol MPN: AP830 100RFS

Discontinued


This 100Ω, 30W power resistor is TO-220 packaged and has a 1% tolerance. The power resistor has been designed for use in high frequency emitter circuits in switching power supplies and can also be used in motor control and drive circuits as well as voltage regulation and low energy pulse loading.


  • Moulded case for protection and ease of mounting
  • TO-220 style package gives single screw mounting to heat sink
  • Electrically isolated case
  • Non-inductive design
Type High power
Resistance 100Ω
Tolerance 1%
Power Rating 30W
Case Type TO-220
PPM 100ppm
Voltage 350V

Trustpilot