Arcas ARCAS 9LED Compact Aluminium Mini Torch 65g 9 LEDs Battery-Powered

Image Representative of Range

Arcas ARCAS 9LED Compact Aluminium Mini Torch 65g 9 LEDs Battery-Powered

MPN
ARCAS 9LED+3XAAA
Brand
Arcas
EAN-13
4016138763461
Order Code
11-3332
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,490 in stock

The Arcas Alu 9 LED Mini Torch, weighing 65 g and battery-powered, is a compact pocket light designed for portability. Manufactured by Arcas, it features monochrome LED lighting suitable for everyday use and outdoor activities. Typical applications include camping, hiking, and emergency situations where reliable illumination is essential.
Type Mini torch
Batteries 3 x AAA batteries
(Ø) 27mm
Bulb Type LED (monochrome)
Dim (Ø x L) 27 mm x 88 mm
Factory colour Black
Length 88mm
Material Aluminium
Material (details) Aluminium alloy
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Weight 65g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot