Arcas 30710015 Headlamp Rechargeable 480 lm 6 Modes Sensor LED

MPN
30710015
Brand
Arcas
EAN-13
4260030255818
Order Code
08-4808
Country of Origin
China
View Full Product Range (2)

Discontinued


The Arcas 30710015 headlamp features a powerful 480-lumen LED light and is rechargeable for convenience. Designed with a 9W sensor, it offers hands-free functionality, ideal for outdoor activities or work in dark environments. This robust headlamp is perfect for camping, hiking, or any need for reliable illumination.
Type Headlamp
Bulb Type LED (monochrome)
Dim (L x W x H) 13.500 x 5.000 x 13.000 cm
Height 13.000cm
Illumination Range (high) 50m
Illumination Range (low) 10m
Length 13.500cm
Light Duration (high) 2.5h
Light Duration (low) 7h
Luminous flux (high) 480lm
Luminous flux (low) 280lm
Luminous flux (medium) 300lm
Number of bulbs 2
Power supply (LOV) rechargeable
Weight 128g
Width 5.000cm

Trustpilot