Arcas 30710010 Headlamp 5W LED 160 lm Cree-LED 4 lighting functions

MPN
30710010
Brand
Arcas
EAN-13
4260030255443
Order Code
08-4807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.15 £8.62
10+ £8.00
50+ £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Arcas 30710010 headlamp is a battery-powered lighting device offering 160 lumens of illumination. It features a monochrome 5W LED with multiple modes for versatile use. Ideal for outdoor activities and work in dimly lit environments.
Type Headlamp
Batteries 3 x AAA batteries (included)
Bulb Type LED (monochrome)
Dim (L x W x H) 35 x 60 x 40 mm
Factory colour Black
Height 40mm
Illumination Range (high) 80m
Length 35mm
Luminous flux (high) 160lm
Material Plastic
Number of bulbs 3
Power supply (LOV) battery-powered
Waterproof No
Weight 53g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot